MikroElektronika VCP Monitor 2 Click Voltage Measurement for INA3221-Q1 for ECU

Subtotal (1 unit)*

MYR141.10

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR141.10

*price indicative

RS Stock No.:
249-4054
Mfr. Part No.:
MIKROE-4126
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Power Management Development Kit

Power Management Function

Voltage Measurement

For Use With

ECU

Kit Classification

MikroBus Click Board

Featured Device

INA3221-Q1

Kit Name

VCP Monitor 2 Click

Standards/Approvals

RoHS

The MikroElektronika VCP Monitor 2 Click is a three-channel, high-side current and bus voltage monitor with alert indication function ensuring the intended application works within desired operating conditions. Featured chip INA3221-Q1, by Texas Instruments, monitors both shunt voltage drops and bus supply voltages, in addition to having programmable conversion times and averaging modes for these signals.

Type Measurements

Interface I2C

Related links