MikroElektronika VCP Monitor Click Power Monitoring for NA260AIPWR for Battery Charger
- RS Stock No.:
- 249-4014
- Mfr. Part No.:
- MIKROE-4039
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR131.03
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR131.03 |
*price indicative
- RS Stock No.:
- 249-4014
- Mfr. Part No.:
- MIKROE-4039
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Power Monitoring | |
| Product Type | Power Management Development Kit | |
| For Use With | Battery Charger | |
| Kit Classification | Add On Board | |
| Featured Device | NA260AIPWR | |
| Kit Name | VCP Monitor Click | |
| Standards/Approvals | 16 Programmable Addresses, Tolerance Equivalent to 0.1%, 15-A Continuous From -40°C to +85°C, Current Sense Resistance:2 mΩ | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Power Monitoring | ||
Product Type Power Management Development Kit | ||
For Use With Battery Charger | ||
Kit Classification Add On Board | ||
Featured Device NA260AIPWR | ||
Kit Name VCP Monitor Click | ||
Standards/Approvals 16 Programmable Addresses, Tolerance Equivalent to 0.1%, 15-A Continuous From -40°C to +85°C, Current Sense Resistance:2 mΩ | ||
The MikroElektronika VCP Monitor Click is add-on board power monitor system. This Click board™ is based on INA260AIPWR - precision digital current and power monitor with low-drift, integrated precision shunt resistor, from Texas Instruments. Therefore, using VCP Monitor Click, current, voltage and power can be monitored.
Type Current sensor
Interface I2C
Related links
- MikroElektronika VCP Monitor 5 Click Voltage Measurement for INA700A for Industrial Use
- MikroElektronika VCP Monitor 2 Click Voltage Measurement for INA3221-Q1 for ECU
- MikroElektronika MIKROE-4222 VCP Monitor 3 Click Click Board for LTC2947 for LTC2947
- MikroElektronika Charger 16 Click Battery Charger for LT1571 for mikroBUS Socket
- MikroElektronika MIKROE-6101 VCP Monitor 6 Click Power Monitor Development Board for MikroBus for Power Monitor
- Brand-Rex VCP Monitor 4 Click for INA239 for INA239
- MikroElektronika BATT-MAN Click Battery Charger for LTC3586 for Portable Devices and Application
- MikroElektronika Charger 6 Click Battery Charger for BQ25601 for mikroBUS Socket
