MikroElektronika PAC1720 Click for PAC1720 for mikroBUS Socket

Subtotal (1 unit)*

MYR90.68

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +MYR90.68

*price indicative

RS Stock No.:
247-5740
Mfr. Part No.:
MIKROE-4905
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Power Management Development Kit

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Featured Device

PAC1720

Kit Name

PAC1720 Click

Standards/Approvals

RoHS

The The MikroElektronika's PAC1720 Click is a compact add on board that contains an energy monitoring solution. This board features the PAC1720, an I2C configurable dual high side bidirectional current sensing monitor with precision voltage measurement capabilities from Microchip Technology. The PAC1720 measures the voltage developed across external sense resistors to represent the high side current of a battery or voltage regulator. They also measure the SENSE+ pin voltage and use these estimated values to present a proportional average power calculation. The current sensing feature includes fault protection, where during a fault condition, the ALERT pin can be asserted or masked. This Click board performs power calculations enabling energy monitoring in industrial and embedded applications, power management systems, and many more.

Dual high side bidirectional current sensor

Power calculation

Programmable sense voltage range

Fault event indicator

I2C interface with selectable address

Related links