RS Better World
APC, 12A, 230V 8 Gang Socket Bar, 1.9m Cable IEC C13
- RS Stock No.:
- 287-7895
- Distrelec Article No.:
- 302-53-557
- Mfr. Part No.:
- AP7920B
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR6,493.45
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,493.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-7895
- Distrelec Article No.:
- 302-53-557
- Mfr. Part No.:
- AP7920B
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Socket Bar | |
| Number of Sockets | 8 | |
| Socket Type | IEC C13 | |
| Mains Plug Type | IEC 60320 C14 | |
| Corded/Cordless | Corded | |
| Current | 12A | |
| Cord Length | 1.9m | |
| Colour | Black | |
| Switchable | Yes | |
| Voltage | 230V | |
| Standards/Approvals | GOST, UL, UL 60950, EN 61000-3-2, CSA, IRAM, CE, EN 61000-3-3, VDE, EN 55024, EN55022-A | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Power Indicator | Yes | |
| Series | Netshelter PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Socket Bar | ||
Number of Sockets 8 | ||
Socket Type IEC C13 | ||
Mains Plug Type IEC 60320 C14 | ||
Corded/Cordless Corded | ||
Current 12A | ||
Cord Length 1.9m | ||
Colour Black | ||
Switchable Yes | ||
Voltage 230V | ||
Standards/Approvals GOST, UL, UL 60950, EN 61000-3-2, CSA, IRAM, CE, EN 61000-3-3, VDE, EN 55024, EN55022-A | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Power Indicator Yes | ||
Series Netshelter PDU | ||
- COO (Country of Origin):
- IN
Schneider Netshelter PDU Series Socket Bar, 8 Sockets, 12A Current - AP7920B
This socket bar provides switchable power distribution for equipment racks and general installations, supplying multiple IEC C13 outlets from a single mains inlet. Designed for continuous operation at standard UK mains, it incorporates an integrated power indicator and a fixed supply cable to deliver conditioned power to connected systems without extraneous control features.
Features and Benefits:
• Eight IEC C13 sockets for high-density peripheral connection
• 230V operation supporting standard mains environments
• 12A rated current to handle typical server loads
• 1.9m fixed cord for flexible outlet placement
• IEC 60320 C14 mains plug enabling secure inlet connection
• Power indicator providing immediate supply-status feedback
• 230V operation supporting standard mains environments
• 12A rated current to handle typical server loads
• 1.9m fixed cord for flexible outlet placement
• IEC 60320 C14 mains plug enabling secure inlet connection
• Power indicator providing immediate supply-status feedback
Applications
• Suitable for rack-mount distribution in server cabinets
• Ideal for network equipment in comms rooms
• Used with lab test benches requiring multiple outlets
• Can be used for small data-centre PDUs
• Appropriate for industrial control panels with IEC devices
• Ideal for network equipment in comms rooms
• Used with lab test benches requiring multiple outlets
• Can be used for small data-centre PDUs
• Appropriate for industrial control panels with IEC devices
How is the unit connected to a facility supply?
It uses an IEC 60320 C14 mains plug on the fixed cord to mate with compatible inlets or PDUs.
What protections govern its electrical compatibility?
The product conforms to multiple international safety and emissions standards including UL, CSA, CE, VDE and applicable EN directives.
Which environments can tolerate continuous loading at rated current?
Facilities operating at 230V with up to 12A per inlet can run connected equipment continuously within normal thermal limits.
How does the indicator assist in fault diagnosis?
The built-in power indicator shows live supply presence, aiding rapid identification of upstream supply loss.
Related links
- APC 230V 8 Gang Socket Bar, 1.98m Cable IEC C13
- APC 230V 8 Gang Socket Bar, 2.5m Cable IEC C13
- Rittal 230V 8 Gang Socket Bar, 1m Cable IEC C13
- APC 240V 8 Gang Socket Bar IEC C13
- APC 8 Gang Socket Bar, 2.5m Cable IEC C13
- APC 230V 8 Gang Socket Bar, 2.9mm Cable IEC 60320 C13
- APC 230V 8 Gang Socket Bar, 2.49mm Cable IEC 60320 C13
- APC 230V 8 Gang Socket Bar IEC 60320 C19
