APC, 12A, 230V 8 Gang Socket Bar, 1.98m Cable IEC C13
- RS Stock No.:
- 287-7178
- Mfr. Part No.:
- AP7820B
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR4,599.16
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,599.16 |
*price indicative
- RS Stock No.:
- 287-7178
- Mfr. Part No.:
- AP7820B
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 8 | |
| Product Type | Socket Bar | |
| Socket Type | IEC C13 | |
| Mains Plug Type | IEC 60320 C14 | |
| Current | 12A | |
| Corded/Cordless | Corded | |
| Cord Length | 1.98m | |
| Colour | Black | |
| Voltage | 230V | |
| Standards/Approvals | VDE, CE, GOST, cUL-gelistet, FCC Teil 15 KssA, VCCI, UL 60950, UL-gelistet, CSA, C-Tick | |
| Power Indicator | Yes | |
| Series | Netshelter PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 8 | ||
Product Type Socket Bar | ||
Socket Type IEC C13 | ||
Mains Plug Type IEC 60320 C14 | ||
Current 12A | ||
Corded/Cordless Corded | ||
Cord Length 1.98m | ||
Colour Black | ||
Voltage 230V | ||
Standards/Approvals VDE, CE, GOST, cUL-gelistet, FCC Teil 15 KssA, VCCI, UL 60950, UL-gelistet, CSA, C-Tick | ||
Power Indicator Yes | ||
Series Netshelter PDU | ||
- COO (Country of Origin):
- IN
The APC Rack PDU is a metered power distribution unit designed to provide efficient power management for your equipment. With a compact 1U design and a net weight of 1.73 kg, this PDU is easy to install and use in various rack-mounted setups. It offers a load capacity of 2300 VA and features 8 IEC 60320 C13 outlets, allowing you to connect multiple devices at once. With a range of certifications and standards, including cUL listed, CE, and UL listed, you can trust the reliability and safety of this product for your power distribution needs.
1U rack-mounted design for easy installation and use
Metered PDU type for efficient power management
8 IEC 60320 C13 outlets for connecting multiple devices
Load capacity of 2300 VA for reliable performance
Certified with standards such as cUL listed, CE, and UL listed for safety and reliability
Related links
- APC 230V 8 Gang Socket Bar, 1.9m Cable IEC C13
- APC 400V 24 Gang Socket Bar IEC C13
- APC 400V 5 Gang Socket Bar IEC C13
- APC 230V 8 Gang Socket Bar, 2.5m Cable IEC C13
- Rittal 230V 8 Gang Socket Bar, 1m Cable IEC C13
- APC 240V 8 Gang Socket Bar IEC C13
- APC 8 Gang Socket Bar, 2.5m Cable IEC C13
- APC 230V 8 Gang Socket Bar, 2.9mm Cable IEC 60320 C13
