APC, 12A, 240V 8 Gang Socket Bar IEC C13

Subtotal (1 unit)*

MYR581.60

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR581.60

*price indicative

RS Stock No.:
287-7892
Distrelec Article No.:
302-53-553
Mfr. Part No.:
AP6015A
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Socket Bar

Number of Sockets

8

Socket Type

IEC C13

Corded/Cordless

Corded

Current

12A

Mains Plug Type

IEC 60320 C14

Colour

Black

Voltage

240V

Standards/Approvals

VDE, CE, IRAM, UL-gelistet, cUL-gelistet, EAC

Power Indicator

Yes

Series

AP60

COO (Country of Origin):
CN

Schneider Electric AP60 Series Socket Bar, 12A Rated Current, 240V Voltage - AP6015A


This socket bar provides distributed power for racks and equipment using an IEC C14 input and eight IEC C13 outlets. It operates across a wide supply range and includes a visible power indicator to confirm mains presence. Designed for horizontal installation at the front or rear of enclosures, it supports mixed-voltage environments and straightforward installation with supplied documentation.

Features and Benefits:


• 12A rated current supports substantial connected load
• 100 to 240V permissible voltage enables wide compatibility
• 50/60Hz frequency handling suits global mains supplies
• 8 IEC C13 outlets permit multiple device connections
• IEC 60320 C14 inlet simplifies standard power cabling

Applications


• Suitable for Basic rack power distribution in server cabinets
• Ideal for lab benches requiring multiple IEC C13 feeds
• Used with monitoring equipment requiring visible power indication
• Can be used for temporary test racks and equipment staging
• Suitable for small edge data installations with mixed voltages

What is the maximum continuous load this unit will handle?


The device has a load capacity of 2300VA and an [In] rated current of 12A with a maximum line current of 15A.

Which standards and certifications does it meet?


Certification markings include VDE, CE, UL listed, cUL listed, IRAM and EAC.

What mounting positions are supported for installation?


It is intended for horizontal placement and can be mounted at the front or rear of an enclosure but is not rack-mountable.

What are the physical dimensions and mass for planning?


The unit measures 237mm in height, 44mm in width and 76mm in depth with a net weight of 0.91kg.

What environmental or end-of-life information is provided?


The product has a total lifecycle carbon footprint of 2101kg CO2e and approximately 45% recyclability potential.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy