APC IEC C13 8 Gang Power Distribution Unit, 2.50m Cable, 16A, 230 V

Subtotal (1 unit)*

MYR4,438.45

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
  • Plus 2 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,438.45

*price indicative

RS Stock No.:
287-7179
Distrelec Article No.:
303-76-536
Mfr. Part No.:
AP7821B
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Number of Sockets

8

Socket Type

IEC C13

Mains Plug Type

IEC 60320 C20

Cord Length

2.50m

Mounting Type

Rack Mount

Voltage Rating

230 V

Current Rating

16A

COO (Country of Origin):
CN
The APC Rack PDU is a metered, 1U power distribution unit with a cord length of 2.50m. It is designed to provide reliable power distribution for various applications with its 8 IEC 60320 C13 outlets. With a load capacity of 3300 VA and input current limits of 20 A, this rack-mounted PDU is perfect for ensuring efficient power management in data centres and server rooms.

Metered PDU type with cord retention brackets for secure installation
Compact 1U design for easy rack mounting
Input voltage options of 200V, 208V, and 230V for flexibility
8 IEC 60320 C13 outlets for multiple device connectivity
Load capacity of 3300 VA for reliable power distribution

Related links