APC 8 Gang Socket Bar, 2.5m Cable IEC C13
- RS Stock No.:
- 238-7166
- Distrelec Article No.:
- 302-53-596
- Mfr. Part No.:
- EPDU1016M
- Manufacturer:
- APC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR2,943.67
- RS Stock No.:
- 238-7166
- Distrelec Article No.:
- 302-53-596
- Mfr. Part No.:
- EPDU1016M
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 8 | |
| Product Type | Socket Bar | |
| Cord Length | 2.5 m | |
| Socket Type | IEC C13 | |
| Distrelec Product Id | 30253596 | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 8 | ||
Product Type Socket Bar | ||
Cord Length 2.5 m | ||
Socket Type IEC C13 | ||
Distrelec Product Id 30253596 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC easy metered rack power distribution units (Rack PDU) provide real-time remote monitoring, power management of connected loads. It includes cable, horizontal mounting brackets, installation guide, and user manual.
Rack-mountable
Single input power source
16A maximum input current
RoHS compliant
Related links
- APC 230V 8 Gang Socket Bar, 2.5m Cable IEC C13
- APC 2.5m Cable IEC C13
- APC 100V 2.5m Cable IEC C13
- APC 230V 8 Gang Socket Bar, 1.98m Cable IEC C13
- APC 230V 8 Gang Socket Bar, 1.9m Cable IEC C13
- APC 2.5m Cable IEC C13
- RS PRO 230V ac 9 Gang Socket Bar, 2.5m Cable Type E
- Rittal 230V 8 Gang Socket Bar, 1m Cable IEC C13

