APC Power Distribution Unit, 98.8cm Cable, 20A, 230 V
- RS Stock No.:
- 566-330
- Mfr. Part No.:
- AP8958
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR7,806.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,806.27 |
*price indicative
- RS Stock No.:
- 566-330
- Mfr. Part No.:
- AP8958
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Cord Length | 98.8cm | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 20A | |
| Series | Netshelter PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Cord Length 98.8cm | ||
Mounting Type Rack Mount | ||
Voltage Rating 230 V | ||
Current Rating 20A | ||
Series Netshelter PDU | ||
- COO (Country of Origin):
- IN
The APC Rack PDU 2G Switched with a ZeroU design, supporting 20A at 208V and 16A at 230V. It is equipped with seven C13 outlets and one C19 outlet.
Mounting Location Side
Mounting preference No preference
PDU Type Switched
Mounting Mode Rack-mounted
Color Black
Mounting preference No preference
PDU Type Switched
Mounting Mode Rack-mounted
Color Black
Related links
- APC IEC 42 Gang Power Distribution Unit 20A, 230 V
- APC Power Distribution Unit 32A, 230 V
- APC IEC 48 Gang Power Distribution Unit 24A, 230 V
- APC IEC 48 Gang Power Distribution Unit 16A, 230 V
- APC IEC C13 16A, 230 V
- APC IEC C13 8 Gang Power Distribution Unit 16A, 230 V
- APC IEC C13 1.83m Cable 230 V
- APC Power Distribution Units
