APC Power Distribution Unit, 8.5m Cable, 32A, 230 V

Subtotal (1 unit)*

MYR5,335.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,335.52

*price indicative

RS Stock No.:
566-329
Mfr. Part No.:
AP7586
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Cord Length

8.5m

Mounting Type

Front Mount, Rear Mount

Voltage Rating

230 V

Current Rating

32A

Series

Netshelter PDU

COO (Country of Origin):
IN
The APC Rack PDU Extender Basic with a 2U design and a 32A capacity operating at 230V. It is equipped with four IEC 309-32 outlets.

Color Black
PDU type Basic
Cord length 8.5 m

Related links