APC, 32A, 230V 40 Gang Socket Bar, 3m Cable IEC
- RS Stock No.:
- 287-7192
- Mfr. Part No.:
- APDU10150ME
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR7,850.78
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,850.78 |
*price indicative
- RS Stock No.:
- 287-7192
- Mfr. Part No.:
- APDU10150ME
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Socket Bar | |
| Number of Sockets | 40 | |
| Socket Type | IEC | |
| Mains Plug Type | IEC 60309 32A | |
| Corded/Cordless | Corded | |
| Current | 32A | |
| Cord Length | 3m | |
| Colour | Black | |
| Voltage | 230V | |
| Standards/Approvals | CE EN 62368-1 | |
| Power Indicator | Yes | |
| Series | APDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Socket Bar | ||
Number of Sockets 40 | ||
Socket Type IEC | ||
Mains Plug Type IEC 60309 32A | ||
Corded/Cordless Corded | ||
Current 32A | ||
Cord Length 3m | ||
Colour Black | ||
Voltage 230V | ||
Standards/Approvals CE EN 62368-1 | ||
Power Indicator Yes | ||
Series APDU | ||
- COO (Country of Origin):
- PH
Schneider Electric APDU Series Socket Bar, 32A Current, 230V Voltage - APDU10150ME
This socket bar is a rack-mounted, metered power distribution unit designed to deliver single-phase 230V power in high-density installations. It provides centralised power distribution with a built-in power indicator and a heavy-duty IEC 60309 32A input plug. The unit is supplied with a 3M mains lead and positioned for vertical side mounting within racks to support equipment requiring sustained high-current supply.
Features and Benefits:
• 7400VA load capacity provides sustained high-current delivery
• 32A input current limits support heavy equipment loads
• 40 outlets enable extensive device connectivity per rack
• Circuit-breaker protection simplifies fault isolation
• 1000BASE-T communication port enables networked metering
• 32A input current limits support heavy equipment loads
• 40 outlets enable extensive device connectivity per rack
• Circuit-breaker protection simplifies fault isolation
• 1000BASE-T communication port enables networked metering
Applications
• Suitable for rackmount APDU power distribution 40 outlets
• Used with event power systems requiring IEC 60309 connections
• Ideal for 230V high current socket bar deployments
• Can be used for temporary power during staged equipment set-ups
• Used for consolidating multiple C13/C15 outlet feeds
• Used with event power systems requiring IEC 60309 connections
• Ideal for 230V high current socket bar deployments
• Can be used for temporary power during staged equipment set-ups
• Used for consolidating multiple C13/C15 outlet feeds
What input connection does it use?
It uses an IEC 60309 32A 2P+PE mains plug for the primary input.
How many and which outlet types are provided?
The unit provides 40 power sockets arranged as C13/C15 combinations for diverse equipment.
What environmental range supports installation?
It operates between -5 to 60°C ambient temperature and up to 10,000ft altitude.
How is mounting achieved in a rack?
It mounts vertically at the rack side and occupies 0U of rack units for unobstructed space use.
Related links
- APC 230V 40 Gang Socket Bar, 3m Cable
- APC 230V 42 Gang Socket Bar IEC C19
- APC 230V 24 Gang Socket Bar IEC C13
- APC 3m Cable Schuko
- APC 240V 24 Gang Socket Bar IEC C19
- Rittal 230V 28 Gang Socket Bar IEC C13
- APC 230V 20 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
