APC IEC 40 Gang Power Distribution Unit, 3.0m Cable, 32A, 230 V
- RS Stock No.:
- 287-7194
- Mfr. Part No.:
- APDU10150SW
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR12,539.69
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,539.69 |
*price indicative
- RS Stock No.:
- 287-7194
- Mfr. Part No.:
- APDU10150SW
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 40 | |
| Socket Type | IEC | |
| Mains Plug Type | IEC 60309 32A | |
| Cord Length | 3.0m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 32A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 40 | ||
Socket Type IEC | ||
Mains Plug Type IEC 60309 32A | ||
Cord Length 3.0m | ||
Mounting Type Rack Mount | ||
Voltage Rating 230 V | ||
Current Rating 32A | ||
- COO (Country of Origin):
- PH
The APC NetShelter Rack PDU is a high-quality switched PDU designed for efficient power distribution in data centres. With a compact design and advanced features, this PDU is a reliable solution for power management.
Switched PDU for convenient power control
7.4kW power capacity for high performance
230V input voltage for optimal power supply
40 outlet options for versatile connectivity
Rack-mounted design for easy installation
7.4kW power capacity for high performance
230V input voltage for optimal power supply
40 outlet options for versatile connectivity
Rack-mounted design for easy installation
