APC IEC 48 Gang Power Distribution Unit, 1.8m Cable, 16A, 230 V
- RS Stock No.:
- 287-7196
- Mfr. Part No.:
- APDU10250SM
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR18,917.29
FREE delivery for orders over RM 500.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR18,917.29 |
*price indicative
- RS Stock No.:
- 287-7196
- Mfr. Part No.:
- APDU10250SM
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 48 | |
| Socket Type | IEC | |
| Mains Plug Type | IEC | |
| Cord Length | 1.8m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 48 | ||
Socket Type IEC | ||
Mains Plug Type IEC | ||
Cord Length 1.8m | ||
Mounting Type Rack Mount | ||
Voltage Rating 230 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- PH
The APC NetShelter Rack PDU is a switched metered outlet designed for efficient power distribution in data centres. With a compact design and multiple outlets, it offers a reliable solution for managing power requirements.
Switched metered outlet for easy power management
Input voltage options of 415V or 400V 3 phases for flexibility
24 outlets for versatile connectivity options
Mounting in a vertical rack position for space-saving installation
Communication port protocols for network connectivity
Input voltage options of 415V or 400V 3 phases for flexibility
24 outlets for versatile connectivity options
Mounting in a vertical rack position for space-saving installation
Communication port protocols for network connectivity
Related links
- APC IEC 48 Gang Power Distribution Unit 24A, 230 V
- APC IEC 42 Gang Power Distribution Unit 16A, 230 V
- APC IEC C13 1.8m Cable 230 V
- APC IEC 42 Gang Power Distribution Unit 48A, 230 V
- APC IEC 42 Gang Power Distribution Unit 20A, 230 V
- APC IEC C13 0.91m Cable 230 V
- APC IEC C13 3.05m Cable 230 V
- APC IEC C13 1.83m Cable 230 V
