APC IEC 48 Gang Power Distribution Unit, 1.8m Cable, 24A, 230 V
- RS Stock No.:
- 287-7198
- Mfr. Part No.:
- APDU10350ME
- Manufacturer:
- APC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-7198
- Mfr. Part No.:
- APDU10350ME
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 48 | |
| Socket Type | IEC | |
| Mains Plug Type | IEC | |
| Cord Length | 1.8m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 24A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 48 | ||
Socket Type IEC | ||
Mains Plug Type IEC | ||
Cord Length 1.8m | ||
Mounting Type Rack Mount | ||
Voltage Rating 230 V | ||
Current Rating 24A | ||
- COO (Country of Origin):
- PH
The APC NetShelter Rack PDU from SCHNEIDER is a high-quality advanced, metered PDU suitable for 3-phase installations. With a load capacity of 17300 VA, it provides reliable power distribution for your network equipment. The PDU features 48 outlets with IEC309 plugs, making it versatile and easy to use in a variety of settings.
Metered PDU with input voltage of 415 V 3 phases and 400 V 3 phases
Output voltage of 240 V for efficient power distribution
Multiple mounting options, including rack-mounted and vertical
Communication ports for easy connectivity to networks
3-year warranty ensures peace of mind for your investment
Output voltage of 240 V for efficient power distribution
Multiple mounting options, including rack-mounted and vertical
Communication ports for easy connectivity to networks
3-year warranty ensures peace of mind for your investment
Related links
- APC IEC 48 Gang Power Distribution Unit 24A, 230 V
- APC IEC 48 Gang Power Distribution Unit 16A, 230 V
- APC IEC 42 Gang Power Distribution Unit 16A, 230 V
- APC IEC 42 Gang Power Distribution Unit 48A, 230 V
- APC IEC 42 Gang Power Distribution Unit 20A, 230 V
- APC IEC C13 1.8m Cable 230 V
- brennenstuhl Type E - French 4 Gang Distribution Unit No 230 V Surge Protected
- APC IEC C13 16A, 230 V
