APC IEC 42 Gang Power Distribution Unit, 1.8m Cable, 48A, 230 V
- RS Stock No.:
- 287-7203
- Mfr. Part No.:
- APDU10450SM
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR34,257.86
FREE delivery for orders over RM 500.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR34,257.86 |
*price indicative
- RS Stock No.:
- 287-7203
- Mfr. Part No.:
- APDU10450SM
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 42 | |
| Socket Type | IEC | |
| Mains Plug Type | IEC | |
| Cord Length | 1.8m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 48A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 42 | ||
Socket Type IEC | ||
Mains Plug Type IEC | ||
Cord Length 1.8m | ||
Mounting Type Rack Mount | ||
Voltage Rating 230 V | ||
Current Rating 48A | ||
- COO (Country of Origin):
- PH
The APC NetShelter Rack PDU is a versatile and reliable PDU designed to provide advanced power distribution for your network equipment. With a range of features such as switched metered outlets and a high load capacity of 34.6kW at 415V, this PDU is ideal for data centres and other high-density environments where power management is critical.
Switched metered outlet design for easy monitoring and control of power usage
High load capacity of 34.6kW at 415V for powering multiple devices simultaneously
21 C13/C15/C19/C21 outlets for versatile connectivity options
Green Premium label for best-in-class environmental performance
3-year repair or replace warranty for peace of mind
High load capacity of 34.6kW at 415V for powering multiple devices simultaneously
21 C13/C15/C19/C21 outlets for versatile connectivity options
Green Premium label for best-in-class environmental performance
3-year repair or replace warranty for peace of mind
Related links
- APC IEC 42 Gang Power Distribution Unit 16A, 230 V
- APC IEC 42 Gang Power Distribution Unit 20A, 230 V
- APC IEC 48 Gang Power Distribution Unit 24A, 230 V
- APC IEC 48 Gang Power Distribution Unit 16A, 230 V
- APC IEC C13 1.8m Cable 230 V
- APC IEC C13 3.00m Cable 230 V
- APC IEC C13 1.83m Cable 230 V
- APC IEC C13 1.83m Cable 230 V
