brennenstuhl, 16A, 230V 4 Gang Socket Bar, 1.8m Cable Type E - French Surge Protection

Subtotal (1 unit)*

MYR129.97

Add to Basket
Select or type quantity
In Stock
  • 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR129.97

*price indicative

RS Stock No.:
270-2249
Mfr. Part No.:
1390001064
Manufacturer:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Number of Sockets

4

Product Type

Socket Bar

Socket Type

Type E - French

Mains Plug Type

Type E - French

Corded/Cordless

Corded

Current

16A

Cord Length

1.8m

Colour

Black

Switchable

Yes

Surge Protection

Yes

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard

Filtered

No

Power Indicator

No

Series

Premium Plus

RoHS Status: Exempt

COO (Country of Origin):
FR

brennenstuhl


The brennenstuhl Premium Plus power strip has an elegant, timeless and sober design. This socket block is equipped with two cable guides for convenient cable storage and screw holder eyelets placed in the end caps at the back of the box for wall mounting or hanging. Sockets angled at 45 degrees for optimal connection of angled plugs.

Multi outlet extension

Suitable for indoor use

Conceived cable routing and easy operation

Illuminated 2 pole on off safety switch with indicator light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy