brennenstuhl Type E - French 8 Gang Distribution Unit, 3m Cable, No, 16A, 230 V, No, Surge Protected
- RS Stock No.:
- 270-2189
- Mfr. Part No.:
- 1156001068
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
MYR204.86
FREE delivery for orders over RM 500.00
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR204.86 |
*price indicative
- RS Stock No.:
- 270-2189
- Mfr. Part No.:
- 1156001068
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Number of Sockets | 8 | |
| Socket Type | Type E - French | |
| Mains Plug Type | Type E - French | |
| Cord Length | 3m | |
| Mounting Type | Cable Mount | |
| Switchable | Yes | |
| Surge Protection | Yes | |
| Voltage Rating | 230 V | |
| Current Rating | 16A | |
| Colour | Black | |
| Corded | Yes | |
| RCD Protected | No | |
| Fused | No | |
| Filtered | No | |
| Width | 75mm | |
| Sheath Colour | Black | |
| Cross Sectional Area | 1.5mm² | |
| Sheath Material | PVC | |
| Height | 490mm | |
| Length | 75mm | |
| Series | Premium Plus | |
| European Harmonised Code | H05VV-F | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Number of Sockets 8 | ||
Socket Type Type E - French | ||
Mains Plug Type Type E - French | ||
Cord Length 3m | ||
Mounting Type Cable Mount | ||
Switchable Yes | ||
Surge Protection Yes | ||
Voltage Rating 230 V | ||
Current Rating 16A | ||
Colour Black | ||
Corded Yes | ||
RCD Protected No | ||
Fused No | ||
Filtered No | ||
Width 75mm | ||
Sheath Colour Black | ||
Cross Sectional Area 1.5mm² | ||
Sheath Material PVC | ||
Height 490mm | ||
Length 75mm | ||
Series Premium Plus | ||
European Harmonised Code H05VV-F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
brennenstuhl
The brennenstuhl Premium Plus power strip has an elegant, timeless and sober design. This socket block is equipped with two cable guides for convenient cable storage and screw holder eyelets placed in the end caps at the back of the box for wall mounting or hanging. Sockets angled at 45 degrees for optimal connection of angled plugs.
Multi outlet extension
Suitable for indoor use
Conceived cable routing and easy operation
Illuminated 2 pole on off safety switch with indicator light
Suitable for indoor use
Conceived cable routing and easy operation
Illuminated 2 pole on off safety switch with indicator light
Related links
- brennenstuhl Type E - French 8 Gang Distribution Unit No 230 V Surge Protected
- brennenstuhl Type E - French 6 Gang Distribution Unit No 230 V Surge Protected
- brennenstuhl Type E - French 4 Gang Distribution Unit No 230 V Surge Protected
- brennenstuhl Type E - French 4 Gang Distribution Unit No 230 V Surge Protected
- brennenstuhl Type E - French 6 Gang Distribution Unit No 230 V Surge Protected
- brennenstuhl Type E - French 4 Gang Distribution Unit No 230 V Surge Protected
- brennenstuhl Type E - French 6 Gang Distribution Unit No 230 V Surge Protected
- brennenstuhl Type E - French 5 Gang Distribution Unit No 230 V Surge Protected
