APC IEC 48 Gang Power Distribution Unit, 1.8m Cable, 24A, 230 V
- RS Stock No.:
- 287-7199
- Mfr. Part No.:
- APDU10350MO
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR19,520.51
FREE delivery for orders over RM 500.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR19,520.51 |
*price indicative
- RS Stock No.:
- 287-7199
- Mfr. Part No.:
- APDU10350MO
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 48 | |
| Socket Type | IEC | |
| Mains Plug Type | IEC | |
| Cord Length | 1.8m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 24A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 48 | ||
Socket Type IEC | ||
Mains Plug Type IEC | ||
Cord Length 1.8m | ||
Mounting Type Rack Mount | ||
Voltage Rating 230 V | ||
Current Rating 24A | ||
- COO (Country of Origin):
- PH
The APC NetShelter Rack PDU is a reliable and advanced solution for managing power distribution in data centres. With a metered outlet and a high load capacity, this PDU ensures efficient power distribution and monitoring. It is designed to provide 22.1kW at 400V or 17.3kW at 415V, with 48 outlets for versatile connectivity. The PDU is rack-mounted and features a compact design, making it ideal for vertical mounting in server racks.
Metered outlet design for accurate power monitoring
High load capacity of 17300 VA for reliable performance
48 outlets for versatile connectivity options
Rack-mounted for space-saving installation
Compact design with vertical mounting position
High load capacity of 17300 VA for reliable performance
48 outlets for versatile connectivity options
Rack-mounted for space-saving installation
Compact design with vertical mounting position
Related links
- APC IEC 48 Gang Power Distribution Unit 24A, 230 V
- APC IEC 48 Gang Power Distribution Unit 16A, 230 V
- APC IEC 42 Gang Power Distribution Unit 16A, 230 V
- APC IEC 42 Gang Power Distribution Unit 20A, 230 V
- APC IEC 42 Gang Power Distribution Unit 48A, 230 V
- APC IEC C13 1.8m Cable 230 V
- APC IEC C13 16A, 230 V
- APC IEC 40 Gang Power Distribution Unit 32A, 230 V
