Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride

Subtotal (1 unit)*

MYR3,742.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,742.33

*price indicative

RS Stock No.:
282-042
Mfr. Part No.:
1414861
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

5m

Outside Diameter

10.8mm

Jacket Material

Polyvinyl Chloride

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed

Cable CSA

2.5mm²

Maximum Operating Temperature

80°C

Series

SAC

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power cable, specifically designed for efficient power supply applications, features a robust 5-position configuration that ensures reliable connectivity and performance. Made from high-grade materials, this product excels in both durability and functionality, making it ideal for industrial environments. Its innovative shielding technology significantly reduces electromagnetic interference, while the angled M12 plug enhances installation flexibility.

Superior insulation characteristics deliver enhanced performance

Complies with stringent flammability standards for safety

Eco friendly materials ensure compliance with environmental regulations

IP65 IP67 and IP68 ratings ensure protection in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy