Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 5 m Polyurethane
- RS Stock No.:
- 282-040
- Mfr. Part No.:
- 1414858
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,694.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,694.91 |
*price indicative
- RS Stock No.:
- 282-040
- Mfr. Part No.:
- 1414858
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.6mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.6mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is crafted to meet the demanding needs of reliable and efficient power supply. Featuring a robust construction with halogen-free PUR material, it ensures durability in challenging environments. Designed with five positions, it comfortably handles power requirements up to 16 A and 63 V DC, making it ideal for various applications.
Wide operating temperature range supports diverse installation environments
Compliance with multiple industry standards guarantees reliability and trustworthiness
Low conductor resistance minimises energy loss within the cable system
Dynamic load capacity supports extensive bending cycles enhancing longevity
Related links
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
