Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 3 m Polyurethane
- RS Stock No.:
- 269-042
- Mfr. Part No.:
- 1414790
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,615.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,615.99 |
| 10 + | MYR3,326.98 |
*price indicative
- RS Stock No.:
- 269-042
- Mfr. Part No.:
- 1414790
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.6mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.6mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is specifically designed for efficient and reliable power supply in various applications. Its robust construction features a 5-position M12 socket, delivering optimal performance even in demanding environments. The cable, made of halogen-free PUR, ensures durability while maintaining an environmentally friendly profile.
Designed with an overvoltage category of III for added safety
Outstanding insulation resistance enhances performance longevity
Advanced flame resistance meets stringent industry standards
Dynamic load capacity supports high performance bending cycles
Related links
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 90 °C, 3 m Polyurethane
