Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 10 m Polyurethane

Subtotal (1 unit)*

MYR3,984.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,984.24

*price indicative

RS Stock No.:
269-058
Mfr. Part No.:
1414896
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

10m

Outside Diameter

10.4mm

Jacket Material

Polyurethane

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS

Series

SAC

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power cable is engineered for reliable power supply applications. With a robust design featuring five positions and a halogen-free PUR sheath, this cable ensures both safety and efficiency in various environments. Its special L-coding prevents mismatching, allowing for seamless integration in power connections.

Rated for both direct current and a strong electrical load capability

Minimum bending radius specifications ensure flexibility during installation

Conductor material is optimized for excellent conductivity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy