Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 10 m Polyurethane
- RS Stock No.:
- 280-785
- Mfr. Part No.:
- 1414862
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,885.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,885.68 |
*price indicative
- RS Stock No.:
- 280-785
- Mfr. Part No.:
- 1414862
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.6mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581, UL 758/1581 FT2, DIN VDE 0472, IEC 61076-2-111, RoHS, DIN EN 60332-1-2, DIN EN 60811-404, EAC, DIN EN 50267-2-1 | |
| Cable CSA | 2.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.6mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581, UL 758/1581 FT2, DIN VDE 0472, IEC 61076-2-111, RoHS, DIN EN 60332-1-2, DIN EN 60811-404, EAC, DIN EN 50267-2-1 | ||
Cable CSA 2.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to deliver reliable performance for your power supply needs. With five positions and a halogen-free PUR construction, it offers an impressive balance of durability and safety. The angled M12 plug, featuring a unique L-coding, ensures a secure and error-free connection, ideal for demanding environments.
Lightweight design reduces strain during installation and usage
IP65/IP67 ratings guarantee protection against dust and water ingress
Wide temperature range suitability accommodating various operational settings
Durable construction withstands the rigours of industrial environments
Related links
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 90 °C, 10 m Polyurethane
