Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- RS Stock No.:
- 269-047
- Mfr. Part No.:
- 1414856
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR3,593.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,593.96 | - |
| 10 + | MYR3,306.62 | 7% |
*price indicative
- RS Stock No.:
- 269-047
- Mfr. Part No.:
- 1414856
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 10.1mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 10.1mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered to provide reliable energy supply solutions. Designed for robust applications, it features an angled M12 plug with L-coding, ensuring a secure connection. With a cable length of 3 metres and a rugged PVC sheath in grey (RAL 7001), this cable meets the demands of both fixed and flexible installations.
Specially designed to withstand environmental extremes
Meets stringent industry standards for a wide range of uses
Simplifies installation with its angled plug design
Provides peace of mind with its tested performance under load
Related links
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
