Phoenix Contact 14149 6 Core Power Cable, Black, Grey 1.5mm² 85 °C, 10 m Polyurethane

Subtotal (1 unit)*

MYR3,887.86

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,887.86

*price indicative

RS Stock No.:
281-598
Mfr. Part No.:
1414961
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Black, Grey

Cable Length

10m

Outside Diameter

8.8mm

Jacket Material

Polyurethane

Voltage

690V

Minimum Operating Temperature

85°C

Standards/Approvals

DIN EN 60332-2-2, DIN EN 60754-1, DIN EN 60811-404, cUL Listed, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed, DIN VDE 0472

Cable CSA

1.5mm²

Series

14149

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed to meet the most demanding requirements of modern applications, offering a reliable solution for power supply needs. With its six-position configuration and robust construction, it is suitable for both static and dynamic installations. The cable features a durable and halogen-free PUR sheath, ensuring long-lasting performance even in challenging environments. Its M-coding provides protection against mismatching, making it ideal for critical applications. With a generous cable length of 10 metres, it offers flexibility in installation without compromising on safety or efficiency.

Compounded for resistance to oils and abrasion

IP65 and IP67 ratings ensure protection against dust and water

Dynamic load capacity rated for high bending cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy