Phoenix Contact 14149 6 Core Power Cable, Black, Grey 1.5mm² 85 °C, 3 m Polyurethane
- RS Stock No.:
- 281-597
- Mfr. Part No.:
- 1414953
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,631.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,631.28 |
| 10 + | MYR3,340.73 |
*price indicative
- RS Stock No.:
- 281-597
- Mfr. Part No.:
- 1414953
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.8mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60754-1, DIN EN 60332-1-2, cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 85°C | |
| Series | 14149 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.8mm | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60754-1, DIN EN 60332-1-2, cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 85°C | ||
Series 14149 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to provide a reliable and efficient connection for power supply applications. Constructed with a robust halogen-free PUR material, it promises durability while maintaining its flexibility and suitability for various environments. With six positions and a plug straight M12 connector, the cable ensures compatibility and ease of use.
Tested to ensure compliance with rigorous safety standards
Flexible operation across a wide temperature range
Lightweight design aids in easy handling and installation
Simple pin assignment facilitates straightforward wiring
Resistant to various environmental factors including oil and salt water
Related links
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 10 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 10 m Polyvinyl Chloride
