Phoenix Contact 14250 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 5 m Polyurethane

Get a bulk buy discount

Add 10 more to save MYR2,884.50

View bulk pricing options

Subtotal (1 unit)*

MYR3,609.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,609.54-
10 +MYR3,321.09MYR2,884.50

*price indicative

RS Stock No.:
281-193
Mfr. Part No.:
1425039
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

5m

Jacket Material

Polyurethane

Outside Diameter

6.75mm

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

UL 758/1581 FT2, UL Listed, DIN EN 60811-404, DIN VDE 0472, DIN EN 50267-2-1, DIN EN 60332-2-2, EAC, cUL Listed, IEC 61076-2-111, RoHS, UL 758/1581

Series

14250

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed for robust and reliable performance in various applications. Manufactured from PUR halogen-free materials, it offers excellent insulation and safeguards against environmental factors. With a 4-position design and specifically coded for L-configuration, it ensures safe and secure connections for direct current systems up to 12 A and 63 V.

Mechanical performance supports over 4 million bending cycles

High insulation resistance ensures minimal electrical loss

Low adhesion properties improve handling and installation

Complies with international standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy