Phoenix Contact 14250 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 5 m Polyurethane
- RS Stock No.:
- 268-230
- Mfr. Part No.:
- 1425031
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,606.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,606.99 |
| 10 + | MYR3,318.64 |
*price indicative
- RS Stock No.:
- 268-230
- Mfr. Part No.:
- 1425031
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 5m | |
| Outside Diameter | 6.75mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581, DIN VDE 0472, EAC, IEC 61076-2-111, UL Listed, cUL Listed, DIN EN 60332-2-2, UL 758/1581 FT2, DIN EN 50267-2-1, DIN EN 60811-404, RoHS | |
| Cable CSA | 1.5mm² | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 5m | ||
Outside Diameter 6.75mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581, DIN VDE 0472, EAC, IEC 61076-2-111, UL Listed, cUL Listed, DIN EN 60332-2-2, UL 758/1581 FT2, DIN EN 50267-2-1, DIN EN 60811-404, RoHS | ||
Cable CSA 1.5mm² | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed specifically for robust power supply applications. Featuring a 4-position, angled M12 plug with L-coding, this cable ensures secure connections for reliable performance. Constructed from halogen-free PUR material, it provides excellent protection against environmental stressors while delivering durability and flexibility. With a nominal current of 12 A and a voltage rating of up to 63 V DC, it caters to various applications in demanding settings. Its design not only meets stringent electrical safety standards but also guarantees easy handling, making it an ideal solution for industrial environments where safety and reliability are paramount.
IP65 and IP67 ratings offer superior resistance to dust and moisture ingress
Cable length of 5 m allows for enhanced flexibility in installation
Meets stringent international standards ensuring compliance and safety
Effective resistance to abrasion and other environmental conditions
Available in various colours for easy identification and categorisation
Related links
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
