Phoenix Contact 14250 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 10 m Polyvinyl Chloride

Subtotal (1 unit)*

MYR3,660.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,660.23

*price indicative

RS Stock No.:
268-239
Mfr. Part No.:
1425060
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

10m

Outside Diameter

7.55mm

Jacket Material

Polyvinyl Chloride

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

DIN EN 60332-1-2, UL Listed, EAC, RoHS, IEC 61076-2-111, cUL Listed, UL 758/1581, DIN EN 60811-404, UL 758/1581 FT1

Cable CSA

1.5mm²

Series

14250

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power Cable offers a reliable solution for efficient power supply with its robust and flexible design. Featuring a 4-position configuration, the cable is crafted from high-quality PVC and is designed for direct current applications up to 12 A at a nominal voltage of 63 V DC. With a generous cable length of 10 metres, it accommodates various installation scenarios while ensuring safety through 100% electrical testing of its plug-in components. The specialised L-coding prevents mismatching, making it an ideal choice for applications requiring secure connectivity.

IP65 and IP67 rated providing protection against dust and water ingress

Outstanding electrical properties including insulation resistance exceeding 100 MΩ

Robust design supports up to 2 million bending cycles making it ideal for dynamic settings

Environmentally compliant and free from hazardous substances according to RoHS and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy