Phoenix Contact SAC, 5 m 6 Core Power Cable, Orange Polyurethane 80 °C

Subtotal (1 unit)*

MYR3,782.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,782.64

*price indicative

RS Stock No.:
270-241
Mfr. Part No.:
1414942
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Orange

Cable Length

5m

Outside Diameter

10.4mm

Jacket Material

Polyurethane

Voltage

690V

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

cUL Listed, UL Listed, IEC 61076-2-111, EAC, UL 758/1581, DIN EN 50267-2-1, DIN EN 60811-404, DIN VDE 0472, DIN EN 60332-1-2, RoHS, UL 758/1581 FT1

Maximum Operating Temperature

80°C

Series

SAC

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power cable is engineered to meet the demanding needs of industrial environments, designed for robust performance and reliability. With a 6-position configuration and halogen-free PUR material, this cable ensures not only safety but also enhanced longevity in challenging applications. The angled M12 plug, paired with its flexible cable design, allows for easy installation and adaptability in various settings.

IP65 and IP67 ratings ensure protection against dust and moisture

Angled M12 plug simplifies installation and connection

Approved for compliance with numerous industry standards

Robust construction guarantees a long service life in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy