Phoenix Contact SAC 6 Core Power Cable, Grey, Black 1.5mm² 80 °C, 5 m Polyurethane

Subtotal (1 unit)*

MYR3,707.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,707.38

*price indicative

RS Stock No.:
270-239
Mfr. Part No.:
1414918
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Grey, Black

Cable Length

5m

Jacket Material

Polyurethane

Outside Diameter

8.8mm

Voltage

690V

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

DIN EN 60332-2-2, UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, cUL Listed, DIN EN 60754-1

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed for superior performance in demanding environments. Engineered with a 6-position configuration, it ensures reliable power supply while maintaining robust shielding against external interference. The use of halogen-free PUR material not only provides excellent mechanical strength but also high resilience to harsh conditions, making it an ideal choice for industrial applications.

Minimal bending radius capability supports versatility in installation

Environmentally friendly materials align with modern sustainability standards

Complies with international safety standards for user assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy