Phoenix Contact SAC, 5 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 270-220
- Mfr. Part No.:
- 1414806
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR391.58
FREE delivery for orders over RM 500.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR391.58 |
*price indicative
- RS Stock No.:
- 270-220
- Mfr. Part No.:
- 1414806
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.6 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5 mm² | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.6 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5 mm² | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for robust performance in demanding environments, ensuring reliable power supply with its five-position configuration. Tailored for direct current applications, it features a halogen-free PUR outer sheath that provides exceptional durability while remaining eco-friendly.
Designed to withstand a minimum of 4 million bending cycles
Meets stringent environmental and safety standards
Optimised for flexible installation without compromising durability
Related links
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
