Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 3 m Polyurethane
- RS Stock No.:
- 270-181
- Mfr. Part No.:
- 1424602
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR2,864.90
View bulk pricing optionsSubtotal (1 unit)*
MYR3,585.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,585.59 | - |
| 10 + | MYR3,299.10 | MYR2,864.90 |
*price indicative
- RS Stock No.:
- 270-181
- Mfr. Part No.:
- 1424602
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 9.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, IEC 61076-2-111, UL 758/1581 FT1, UL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, cUL Listed, EAC, DIN VDE 0472, DIN EN 60811-404, UL 758/1581 | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Outside Diameter 9.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS, IEC 61076-2-111, UL 758/1581 FT1, UL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, cUL Listed, EAC, DIN VDE 0472, DIN EN 60811-404, UL 758/1581 | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to offer resilient and reliable performance for various applications. With its halogen-free PUR construction and L-coded M12 connector, this cable effectively supplies power while ensuring safety and compatibility across different systems. Its robust design allows for easy handling and installation, making it an ideal choice for both fixed and flexible installations.
Wide temperature range allows for use in various environments
Lightweight design facilitates easier handling and installation
Compliant with major industry standards for reliability and safety
Related links
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyvinyl Chloride
