Phoenix Contact 14148 5 Core Power Cable, Orange 2.5mm² 85 °C, 5 m Polyurethane

Subtotal (1 unit)*

MYR3,808.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,808.31

*price indicative

RS Stock No.:
269-462
Mfr. Part No.:
1414801
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Orange

Cable Length

5m

Outside Diameter

9.9mm

Jacket Material

Polyurethane

Voltage

690V

Minimum Operating Temperature

85°C

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Cable CSA

2.5mm²

Maximum Operating Temperature

85°C

Conductor Material

Bare Copper Wire

Series

14148

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is a sophisticated solution designed for robust electrical supply needs. Tailored for industrial applications, this cable features a five-position configuration that ensures optimal connectivity while delivering dependable performance. Its PUR halogen-free construction not only provides excellent resistance to environmental challenges but also adheres to stringent safety standards, making it suitable for a wide range of settings. With advanced shielding technology, this cable effectively minimises electromagnetic interference, securing the integrity of power supply. Additionally, its compatibility with M12 connectors enhances versatility, enabling seamless integration into various systems.

Lightweight and compact for easy installation

Environmentally compliant with EU RoHS requirements

Wide operating temperature range supports diverse applications

High insertion/withdrawal cycle rating for long term use

Excellent resistance to oil and abrasion extends lifespan

Flexible installation options accommodate various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy