Phoenix Contact SAC, 5 m 5 Core Power Cable, Grey Polyurethane 80 °C

Subtotal (1 unit)*

MYR3,758.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,758.06

*price indicative

RS Stock No.:
269-056
Mfr. Part No.:
1414892
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

5m

Jacket Material

Polyurethane

Outside Diameter

8.6mm

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

DIN EN 60332-1-2, cUL Listed, DIN VDE 0472, DIN EN 60811-404, DIN EN 50267-2-1, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC

Cable CSA

2.5mm²

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed for reliable and efficient power supply applications, featuring advanced shielding technology to mitigate electromagnetic interference. With a robust construction, this product leverages halogen-free PUR materials that not only adhere to safety standards but also cater to demanding environmental conditions.

High insulation resistance enhances overall safety and performance

Suitable for extreme temperature ranges offering operational versatility

Meets international standards ensuring compliance and reliability

Related links