Phoenix Contact 14250, 1.5 m 4 Core Power Cable, Black, Grey Polyvinyl Chloride 80 °C

Bulk discount available

Subtotal (1 unit)*

MYR3,538.99

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 9MYR3,538.99
10 +MYR3,256.34

*price indicative

RS Stock No.:
268-252
Mfr. Part No.:
1425097
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black, Grey

Cable Length

1.5m

Jacket Material

Polyvinyl Chloride

Outside Diameter

9.5mm

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

Series

14250

The Phoenix Contact Power Cable is engineered for reliable power supply applications, offering exceptional performance in industrial settings. Featuring a robust design with a free cable end and an angled M12 socket, this power cable ensures a secure connection without compromising on functionality. Its four-position configuration with L-coding provides a definitive safeguard against mismatching connections, enhancing operational safety and efficiency. Built to endure a wide temperature range from -40°C to 80°C, this cable is perfect for both flexible and fixed installations.

Excellent electrical properties ensure consistent performance

High flammability rating offers additional safety assurance

Complies with stringent IEC standards for reliability

Lightweight design aids in ease of handling and installation

Related links