Festo Oval Nitrile Rubber (NBR) Suction Cup OGVM-20X60-GV-N-RA
- RS Stock No.:
- 849-637
- Mfr. Part No.:
- OGVM-20X60-GV-N-RA
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR221.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR221.84 |
*price indicative
- RS Stock No.:
- 849-637
- Mfr. Part No.:
- OGVM-20X60-GV-N-RA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Type | Oval | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Position of Connection On Top | |
| Series | OGVM | |
| Holding Force | 81N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Type Oval | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Position of Connection On Top | ||
Series OGVM | ||
Holding Force 81N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup with connector is designed for reliable handling of various workpieces, providing an effective solution for applications requiring precise positioning and secure attachment through vacuum technology.
Height compensator allows for adjustments up to 5 mm for uneven surfaces
Minimum workpiece radius of 12.5 mm ensures versatility in applications
Nominal size of 6 mm optimises compatibility with standard fittings
Related links
- Festo Oval Nitrile Rubber (NBR) Suction Cup OGVM-20X60-GV-N-G38F G 3/8
- Festo Cone Nitrile Rubber (NBR) Vacuum Cup OGVM-20X60-GV-N-G14F G 1/4
- Festo 45 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-45-G-N-RA
- Festo Bellow Nitrile Rubber (NBR) Suction Cup OGVM-30X65-AV-N-RA
- Festo 125 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-125-S-N-RA
- Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-30-S-N-RA
- Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-40-S-N-RA
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-80-S-N-RA
