Festo Oval Nitrile Rubber (NBR) Suction Cup OGVM-20X60-GV-N-G38F G 3/8
- RS Stock No.:
- 849-579
- Mfr. Part No.:
- OGVM-20X60-GV-N-G38F
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR316.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR316.93 |
*price indicative
- RS Stock No.:
- 849-579
- Mfr. Part No.:
- OGVM-20X60-GV-N-G38F
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 3/8 | |
| Product Type | Suction Cup | |
| Pad Type | Oval | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | OGVM | |
| Holding Force | 81N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 3/8 | ||
Product Type Suction Cup | ||
Pad Type Oval | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series OGVM | ||
Holding Force 81N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup with connector is designed for effective handling of workpieces, offering versatile mounting options and reliable operation within various applications.
Height compensator for suction cup allows adaptability during operation
Suitable for a minimum workpiece radius of 12.5 mm
Features a nominal size of 6 mm for optimal performance
Related links
- Festo Oval Nitrile Rubber (NBR) Suction Cup OGVM-20X60-GV-N-RA
- Festo Cone Nitrile Rubber (NBR) Vacuum Cup OGVM-20X60-GV-N-G14F G 1/4
- Festo Bellow Nitrile Rubber (NBR) Suction Cup OGVM-30X65-AV-N-G38F G 3/8
- Festo 80 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-80-G-N-G38F G 3/8
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-50-S-N-G38F G 3/8
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-60-S-N-G38F G 3/8
- Festo 45 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-45-G-N-G38F G 3/8
- Festo 60 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-60-G-N-G38F G 3/8
