Parker 0.01 μm Replacement Filter Element for Hypefilter
- RS Stock No.:
- 823-215
- Mfr. Part No.:
- S005-ELZ
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR267.80
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR267.80 |
*price indicative
- RS Stock No.:
- 823-215
- Mfr. Part No.:
- S005-ELZ
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 0.01μm | |
| Product Type | Replacement Filter Element | |
| For Use With | Hypefilter | |
| For Removal | Dry Particles, Oil Vapour | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 0.01μm | ||
Product Type Replacement Filter Element | ||
For Use With Hypefilter | ||
For Removal Dry Particles, Oil Vapour | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement filter element designed for high efficiency Air filtration, providing reliable coalescing and particulate separation for compressed Air and nitrogen gas applications.
High efficiency coalescing filter element ensures optimum filtration performance
Requires a Micron rating down to 0.01 for superior purity standards
Compatible with Parker Hiross Hyperfilter housings for easy integration
Ideal for industrial, food and beverage, automotive, electronics, pharmaceuticals, and medical sectors
Related links
- Parker 0.01 μm Replacement Filter Element for Hypefilter
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 1 μm Replacement Filter Element for Hypefilter
- Parker Replacement Filter Element for Hypefilter housing
- Parker 0.01 μm Replacement Filter Element for OIL-X EVOLUTION 010 Housing
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0430G
- Parker 0.01 μm Replacement Filter Element for OIL-X EVOLUTION 055 Housing
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0017G Housing
