Parker 3 μm Replacement Filter Element for Hypefilter
- RS Stock No.:
- 823-228
- Mfr. Part No.:
- Q175-ELZ
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,226.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,226.71 |
*price indicative
- RS Stock No.:
- 823-228
- Mfr. Part No.:
- Q175-ELZ
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 3μm | |
| For Use With | Hypefilter | |
| For Removal | Dry Particles, Oil Vapour | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 3μm | ||
For Use With Hypefilter | ||
For Removal Dry Particles, Oil Vapour | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker Hiross replacement filter element offers efficient removal of coalescing, dry particulate, and oil vapour from compressed Air and nitrogen gas applications.
Micron rating down to 3 Micron for effective filtration
Designed to work with Hypefilter housings (HFN and NFF)
Suitable for various industrial sectors including food and beverage, automotive, and electronics
Recommended element change interval is every 12 months
Single element replacement type simplifies maintenance
Related links
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 0.01 μm Replacement Filter Element for Hypefilter
- Parker Replacement Filter Element for Hypefilter housing
- Parker 1 μm Replacement Filter Element for Hypefilter
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
- Parker 3 μm Replacement Filter Element for OIL-X / EVOLUTION / FL
