Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- RS Stock No.:
- 824-391
- Mfr. Part No.:
- 3075A
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,378.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,378.36 |
*price indicative
- RS Stock No.:
- 824-391
- Mfr. Part No.:
- 3075A
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 3μm | |
| Product Type | Replacement Filter Element | |
| For Use With | TG(E/A/H/S) and G/CNG housing | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 3μm | ||
Product Type Replacement Filter Element | ||
For Use With TG(E/A/H/S) and G/CNG housing | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement compressed Air filter element designed to deliver high-quality filtration and system reliability across various applications, ensuring optimal performance in compressed Air and gas treatment systems.
Eight elements required for effective filtration performance
Activated carbon filter type ensures efficient oil vapour reduction
Suitable for use with various housings in the G, GH, F, LV, TG(E/A/H/S) and G/CNG series
Promotes system reliability by recommending genuine replacement parts
Related links
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
- Parker 3 μm Replacement Filter Element for OIL-X / EVOLUTION / FL
