Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- RS Stock No.:
- 824-432
- Mfr. Part No.:
- 1140XP4
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR953.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR953.54 |
*price indicative
- RS Stock No.:
- 824-432
- Mfr. Part No.:
- 1140XP4
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | TG(E/A/H/S) and G/CNG housing | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With TG(E/A/H/S) and G/CNG housing | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement filter element designed to enhance the performance of specific compressed Air and gas filter housings, ensuring optimal filtration and system reliability.
Contains a single element required for effective filtration
Utilises a superfine coalescing filter for superior performance
Compatible with G, GH, F, LV, TG(E/A/H/S) and G/CNG Series housings
Provides excellent reduction of oil vapour and particulates
Related links
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
- Parker Replacement Filter Element for Hypefilter housing
- Parker Replacement Filter Element for PX055 / P055 Housing
- Parker Replacement Filter Element for PX050 / P050 Housing
