SMC AS Non Return Valve, 1 Mpa Inlet Female Threaded R 3/8 in, Outlet Male Threaded R 3/8 in

Subtotal (1 unit)*

MYR278.87

Add to Basket
Select or type quantity
Limited stock
  • Plus 2 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR278.87

*price indicative

RS Stock No.:
456-938
Mfr. Part No.:
AS3200-03S-X785
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Inlet Connection Size

3/8 in

Outlet Connection Type

Threaded

Outlet Connection Size

3/8 in

Series

AS

Inlet Thread Standard

R

Minimum Operating Pressure

0.1MPa

Inlet Port Gender

Female

Outlet Port Gender

Male

Material

Aluminium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL-94 Standard V-0, RoHS

Outlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

COO (Country of Origin):
JP
The SMC Pilot Check Valve with a metal body model features a durable metal construction that enhances robustness and provides excellent resistance to environmental conditions.

Possibility of making temporary intermediate stops

Three models available

Available with push-in fittings and threaded connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy