SMC AS2201 Check Valve R 1/4 Inlet, 8mm Tube Outlet, 0.1 → 1MPa
- RS Stock No.:
- 425-854
- Mfr. Part No.:
- AS2201-02-F08S-X785
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR273.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR273.93 |
*price indicative
- RS Stock No.:
- 425-854
- Mfr. Part No.:
- AS2201-02-F08S-X785
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Threaded Inlet Connection | R 1/4 | |
| Outlet Connection Type | Tube | |
| Tube Outlet Connection | 8mm | |
| Manufacturer Series | AS2201 | |
| Operating Pressure Range | 0.1 → 1MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Threaded Inlet Connection R 1/4 | ||
Outlet Connection Type Tube | ||
Tube Outlet Connection 8mm | ||
Manufacturer Series AS2201 | ||
Operating Pressure Range 0.1 → 1MPa | ||
- COO (Country of Origin):
- JP
The SMC Pilot Check Valve with a metal body, designed for reliable control in pneumatic systems. It ensures efficient operation and is suitable for various industrial applications.
Compatible with threaded and One touch connections for versatility
Suitable for demanding industrial environments
Suitable for demanding industrial environments
Related links
- SMC AS2201 Check Valve R 1/4 Inlet 0.1 → 1MPa
- SMC AS2201 Check Valve G 1/4 Inlet 0.1 → 1MPa
- SMC AS Non Return Valve R 1/8 Female Inlet 0.1 → 1MPa
- SMC AS Non Return Valve R 3/8 Inlet 0.1 → 1MPa
- SMC AKP Check Valve G 1/4 Inlet 0.1 → 0.7MPa
- SMC AS Non Return Valve G 1/2 Female Inlet 0.1 → 1MPa
- SMC AS Non Return Valve G 1/8 Female Inlet 0.1 → 1MPa
- SMC AS Non Return Valve G 1/4 Female Inlet 0.1 → 1MPa
