SMC AKP Check Valve R 1/8 Inlet, 6mm Tube Outlet, 0.1 → 0.7MPa
- RS Stock No.:
- 425-830
- Mfr. Part No.:
- AKP-LB06E-01S
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR262.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR262.90 |
*price indicative
- RS Stock No.:
- 425-830
- Mfr. Part No.:
- AKP-LB06E-01S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Threaded Inlet Connection | R 1/8 | |
| Outlet Connection Type | Tube | |
| Tube Outlet Connection | 6mm | |
| Manufacturer Series | AKP | |
| Operating Pressure Range | 0.1 → 0.7MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Threaded Inlet Connection R 1/8 | ||
Outlet Connection Type Tube | ||
Tube Outlet Connection 6mm | ||
Manufacturer Series AKP | ||
Operating Pressure Range 0.1 → 0.7MPa | ||
- COO (Country of Origin):
- JP
The SMC innovative check valve is designed for efficient flow control and reverse flow prevention, making it an essential component for pneumatic systems. Engineered with precision, this model ensures minimal cracking pressure, allowing for seamless operation in various applications. The robust construction enhances durability while maintaining an ideal weight balance, ensuring reliability under dynamic conditions. With its easy integration into existing setups and variety of thread sizes, this check valve provides flexibility for diverse operational needs. Its efficient design supports a broad range of fluid temperature and ambient conditions, building towards a more efficient compressive air management system. Additionally, its innovative structure reduces potential leakage, enhancing overall system performance.
Minimal cracking pressure ensures efficient fluid management
Robust design promotes long-lasting durability in various operating environments
Flexible integration options accommodate multiple thread sizes
Designed to prevent reverse flow, maintaining system integrity
Lightweight construction facilitates easy installation and maintenance
Optimised for standard operating conditions without freezing risks
Highly suitable for a broad range of pneumatic applications
Robust design promotes long-lasting durability in various operating environments
Flexible integration options accommodate multiple thread sizes
Designed to prevent reverse flow, maintaining system integrity
Lightweight construction facilitates easy installation and maintenance
Optimised for standard operating conditions without freezing risks
Highly suitable for a broad range of pneumatic applications
Related links
- SMC AKP Check Valve R 1/8 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve R 1/4 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/8 Female Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve R 1/4 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/8 Male Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/4 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/4 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/8 Male Inlet 0.1 → 0.7MPa
