SMC AKP Check Valve, 1 Mpa Inlet Female Threaded Rc 1/4 in, Outlet Male Tube 1/4 in

Subtotal (1 unit)*

MYR290.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR290.87

*price indicative

RS Stock No.:
425-832
Mfr. Part No.:
AKP-LB06E-02S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Check Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Tube

Inlet Connection Size

1/4 in

Outlet Connection Size

1/4 in

Series

AKP

Cracking Pressure

0.02MPa

Inlet Thread Standard

Rc

Minimum Operating Pressure

0.02MPa

Inlet Port Gender

Female

Material

Aluminium

Minimum Operating Temperature

-5°C

Outlet Port Gender

Male

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4414, JIS B 8370, ISO 14001, CE, UL, ISO 9001, CSA

Maximum Operating Pressure

1 Mpa

COO (Country of Origin):
JP
The SMC check valve with one-touch fitting is designed for efficient air control in various pneumatic applications. With its robust construction and modern engineering, the valve effectively prevents reverse airflow, enhancing system reliability and performance. The intelligent design features an effective area which facilitates optimal flow rates tailored for diverse operational environments. Its compact size allows for easy integration into existing setups, making it a versatile choice for both industries and smaller installations. The valve is crafted to operate efficiently within a specified temperature range, ensuring consistent functionality across different environmental conditions. This product is ideal for those looking to improve their pneumatic systems with a reliable and stylish solution that embodies cutting-edge technology.

Compact and lightweight design for seamless installation

Constructed with durable materials to ensure longevity

One-touch fittings provide rapid, secure connections

Prevents reverse airflow to maintain system integrity

Operates efficiently within a wide temperature spectrum

Ideal for diverse pneumatic applications and setups

Equipped with a low cracking pressure for sensitive operations

Facilitates easy maintenance and accessibility in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy