SMC AKP Check Valve, 1 Mpa Inlet Female Threaded Rc 1/4 in, Outlet Male Threaded 1/4 in
- RS Stock No.:
- 457-031
- Mfr. Part No.:
- AKP-LB08-02S
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR301.25
FREE delivery for orders over RM 150.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR301.25 |
*price indicative
- RS Stock No.:
- 457-031
- Mfr. Part No.:
- AKP-LB08-02S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | 1/4 in | |
| Series | AKP | |
| Inlet Thread Standard | Rc | |
| Cracking Pressure | 0.02MPa | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | 0.02MPa | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 9001, JIS B 8370, ISO 14001, CE, ISO 4414, UL, CSA | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size 1/4 in | ||
Series AKP | ||
Inlet Thread Standard Rc | ||
Cracking Pressure 0.02MPa | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure 0.02MPa | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Material Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 9001, JIS B 8370, ISO 14001, CE, ISO 4414, UL, CSA | ||
Maximum Operating Pressure 1 Mpa | ||
The SMC check valve with one-touch fitting is a highly efficient solution designed for optimal fluid control within pneumatic systems. Engineered to prevent backflow, this innovative product maintains the integrity of air flow in various applications, ensuring safety and reliability. Constructed from quality materials, it boasts a robust design suited for both indoor and outdoor environments, making it an ideal choice for demanding operational conditions. With its ability to handle a wide range of pressures, this check valve streamlines installation and maintenance through its user-friendly one-touch fitting. Tailored for performance, it demonstrates exceptional durability, delivering consistent results throughout its lifecycle.
Compact design allows easy integration into existing systems
User-friendly one-touch fitting simplifies installation and removal
Robust construction ensures long-lasting performance even in challenging environments
Prevents backflow, safeguarding system integrity
Versatile compatibility with various tubing types enhances application flexibility
Designed for efficient operation across a broad pressure range
Related links
- SMC AKP Check Valve Outlet Male Tube 1/4 in
- SMC AKP Check Valve Outlet Male Threaded 1/4 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AK2000 Check Valve Outlet Male Threaded Rc 1 (8)
- SMC AK Check Valve Outlet Male Threaded Rc 1/8 in
- SMC AK Check Valve Outlet Male Threaded Rc 1/4 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AKH10B Check Valve Outlet Female Threaded Rc 1/8 in
