SMC AKP Check Valve, 1 Mpa Inlet Female Threaded Rc 1/4 in, Outlet Male Threaded 1/4 in

Subtotal (1 unit)*

MYR341.83

Add to Basket
Select or type quantity
Limited stock
  • Plus 2 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR341.83

*price indicative

RS Stock No.:
457-029
Mfr. Part No.:
AKP-LB06E-G01
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Check Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Connection Size

1/4 in

Outlet Connection Size

1/4 in

Series

AKP

Inlet Thread Standard

Rc

Cracking Pressure

0.02MPa

Minimum Operating Pressure

0.02MPa

Inlet Port Gender

Female

Outlet Port Gender

Male

Material

Aluminium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4414, ISO 14001, CSA, JIS B 8370, ISO 9001, CE, UL

Maximum Operating Pressure

1 Mpa

The SMC innovative product offers a reliable solution for pneumatic applications requiring precise control. Engineered to optimise performance, it ensures maximum efficiency in various operational settings. The design reflects a commitment to quality and durability, suitable for both industrial and commercial systems. Its robust construction promises longevity, while the streamlined functionality simplifies the integration into existing setups. The product’s lightweight design contributes to ease of handling and installation, making it a preferred choice for engineers and technicians alike. Enhanced features deliver exceptional performance in demanding environments, aiding in the seamless execution of fluid control tasks. Consequently, this product stands out as an essential component for achieving operational excellence in fluid dynamics.

Lightweight construction allows for easy installation and handling

Robust design ensures long-lasting durability in various conditions

Optimised performance enhances efficiency in pneumatic applications

Streamlined functionality simplifies integration into existing systems

Specifically designed for high reliability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy