SMC AS Non Return Valve, 1 Mpa Inlet Female Threaded R 1/8 in, Outlet Male Threaded R 1/8 in

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
456-937
Mfr. Part No.:
AS2201-G01-F06-X785
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Connection Size

1/8 in

Outlet Connection Size

1/8 in

Series

AS

Inlet Thread Standard

R

Inlet Port Gender

Female

Minimum Operating Pressure

0.1MPa

Minimum Operating Temperature

-5°C

Outlet Port Gender

Male

Material

Brass

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, UL-94 Standard V-0

Outlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

COO (Country of Origin):
JP
The SMC AS 201-X785 is a pilot check valve with a metal body. It features a pilot orifice with an instant connection (diameter 6) and distributor side connections with instant fittings (diameter 6, diameter 8, diameter 10).

Cylinder side Threading (R, G) (1/8, 1/4, 3/8)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy