SMC AS Non Return Valve, 1 Mpa Inlet Female Threaded 1/8 in, Outlet Male Threaded G 1/8 in

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
457-032
Mfr. Part No.:
AS2200-G01-X785
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Inlet Connection Size

1/8 in

Outlet Connection Type

Threaded

Outlet Connection Size

1/8 in

Series

AS

Inlet Port Gender

Female

Minimum Operating Pressure

0.1MPa

Material

Die Cast Aluminium

Outlet Port Gender

Male

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL-94 Standard V-0, RoHS

Maximum Operating Pressure

1 Mpa

Outlet Thread Standard

G

The SMC Pilot Check Valve with a metal body model features a durable metal construction that enhances robustness and provides excellent resistance to environmental conditions.

Possibility of making temporary intermediate stops

Three models available

Available with push-in fittings and threaded connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy